IC,MICROPROCESSOR,16-BIT,CMOS,QFP,120PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 120 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Pin Count | 120 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 16 |
| Speed | 16 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |