32-bit microcontroller operating at a maximum clock frequency of 33 MHz. Features 100 terminals in a 14mm x 14mm S-PQFP-G100 package, offering 117 I/O lines. Supports a supply voltage range of 4.5V to 5.5V, with a nominal of 5V. Includes PWM and DAC capabilities, with an external data bus width of 16 bits and an address bus width of 20 bits. Industrial temperature grade, operating from -40°C to 85°C.
Renesas UPD703003AGC-33-XXX-8EU-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 117 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 33 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD703003AGC-33-XXX-8EU-A to view detailed technical specifications.
No datasheet is available for this part.