32-bit microcontroller operating at a maximum clock frequency of 20MHz. Features 100 terminals in a 14x14mm PQFP package with 85 I/O lines. Supports a supply voltage range of 3V to 3.6V, with a nominal of 3.3V. Includes MROM, PWM channels, ADC, and DMA channels, with an industrial temperature grade from -40°C to 85°C.
Renesas UPD703014BYGC-XXX-8EU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas UPD703014BYGC-XXX-8EU to view detailed technical specifications.
No datasheet is available for this part.