32-bit microcontroller operating at a maximum clock frequency of 20MHz. Features MROM programmability, 85 I/O lines, a 16-bit external data bus, and a 21-bit address bus. This industrial-grade component offers a supply voltage range of 3V to 3.6V and operates between -40°C and 85°C. Packaged in a 12x12mm PBGA121 (S-PBGA-B121) with 121 terminals, it includes PWM channels, ADC, and DMA channels.
Renesas UPD703015AF1-XXX-EA6-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 12 |
| Length | 12 |
| Pin Count | 121 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD703015AF1-XXX-EA6-A to view detailed technical specifications.
No datasheet is available for this part.