32-bit microcontroller featuring a 20MHz clock speed and MROM programmability. This PBGA121 package, measuring 12x12mm, offers 121 terminals and 85 I/O lines. Operating across an industrial temperature range of -40°C to 85°C, it supports a nominal supply voltage of 3.3V. Key peripherals include PWM channels and DMA channels, with an external data bus width of 16 bits and an address bus width of 21 bits.
Renesas UPD703015AYF1-XXX-EA6-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 12 |
| Length | 12 |
| Pin Count | 121 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD703015AYF1-XXX-EA6-A to view detailed technical specifications.
No datasheet is available for this part.