The UPD703100GJ-40-UEN is a 40MHz quad core microcontroller with 64KB RAM, operating over a temperature range of -40°C to 70°C. It is packaged in a QFP144 package with a plastic body and a terminal finish of tin. The microcontroller is not RoHS compliant and is not qualified. It is designed for surface mount applications with a terminal pitch of 0.5mm and a terminal position of quad.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3,5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 40RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |