
The UPD70F3033BYGC-8EU-A is a microcontroller from Renesas with a 32-bit core operating at up to 33 MHz. It features 64-B FIFOs and supports 33 Mbps SPI communication. The device is packaged in a QFP100 with a square shape and a flatpack style. It is RoHS compliant and has a temperature grade of industrial, operating between -40°C and 85°C.
Renesas UPD70F3033BYGC-8EU-A technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3.3/5,5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| RoHS | Compliant |
No datasheet is available for this part.