IC,MICROCONTROLLER,32-BIT,V850 CPU,CMOS,QFP,100PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |