32-bit Flash microcontroller operating at up to 20MHz. Features 393,216 words of Flash ROM and 16,384 bytes of RAM. Includes 151 I/O lines, 16-bit external data bus, and 22-bit address bus. Packaged in an 180-terminal PBGA (13x13mm) with an industrial temperature grade (-40°C to 85°C). Supports PWM channels, ADC, and DMA channels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 180 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B180 |
| Width | 13 |
| Length | 13 |
| Pin Count | 180 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 64 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 151 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |