Industrial-grade CMOS microcontroller featuring a 144-pin QFP package with a 0.5mm terminal pitch. Operates across a -40°C to 85°C temperature range with a nominal supply voltage of 3.3V. This surface-mount component offers a maximum operating current of 285mA and is RoHS compliant. It supports a peak reflow temperature of 260°C for up to 10 seconds.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 285mA |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| RoHS | Compliant |