Industrial-grade CMOS microcontroller featuring a 20MHz clock speed and 82 I/O lines. This surface-mount device operates within a 2.2V to 2.7V supply voltage range, with a nominal 2.5V. Housed in a 100-pin TFQFP square package with gull-wing terminals on a 0.5mm pitch, it measures 14mm x 14mm with a maximum seated height of 1.2mm. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 37.6mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.2V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 82 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Equivalence Code | TQFP100,.63SQ |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |