This industrial-grade CMOS microcontroller features a maximum supply current of 80mA and operates within a temperature range of -40°C to 85°C. It is available in a QFP package with a terminal pitch of 0.5mm and a terminal position of quad. The microcontroller is designed for use with 3/5V power supplies and has a qualification status of not qualified. It is not RoHS compliant.
Renesas UPD70F3210YGK-9EU technical specifications.
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
No datasheet is available for this part.