The UPD70F3210YGK-9EU-A is a 32-bit microcontroller from Renesas with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 80mA and is qualified for industrial use. The device is packaged in a QFP package with a terminal pitch of 0.5mm and a terminal position of quad. It is RoHS compliant and has a reflow temperature of 260°C with a maximum time of 10 seconds.
Renesas UPD70F3210YGK-9EU-A technical specifications.
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| RoHS | Compliant |
No datasheet is available for this part.