
32-bit RISC microcontroller featuring 262KB FLASH ROM and 24.5KB RAM. Operates at a maximum clock frequency of 10MHz with a 16-bit external data bus and 38-bit address bus. Offers 84 I/O lines, PWM channels, ADC, DAC, and DMA channels. Packaged in a 100-terminal S-PQFP-G100 (14x14mm) quad flat package, rated for industrial temperature grades (-40°C to 85°C) and AEC-Q100 screening. Nominal supply voltage is 3V (2.85V to 3.6V) with a maximum supply current of 64mA.
Renesas UPD70F3333GC(A)-8EA-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 64 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 16 |
| Address Bus Width | 38 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD70F3333GC(A)-8EA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.