
Industrial temperature grade CMOS microcontroller featuring 84 I/O lines and a maximum operating frequency of 10MHz. This surface-mount device operates from a 2.85V to 3.6V supply voltage, with a nominal 3V supply. Housed in a 100-lead LFQFP square package with a 0.5mm terminal pitch, it measures 14mm in length and width, with a maximum seated height of 1.6mm. RoHS and REACH SVHC compliant, it offers a wide operating temperature range of -40°C to 85°C.
Renesas UPD70F3340GC(A)-UEU-AX technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e4 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 64mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Number of I/O Lines | 84 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3340GC(A)-UEU-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.