32-bit RISC microcontroller featuring FLASH ROM (655360 words) and 49152 bytes RAM. Operates with a maximum clock frequency of 32 MHz and supports a supply voltage range of 2.85V to 3.6V. Offers 128 I/O lines, 16-bit external data bus, 24-bit address bus, PWM channels, ADC, DAC, and DMA channels. Housed in a 144-terminal S-PQFP-G144 package with dimensions of 20x20mm, rated for industrial temperature grades (-40°C to 85°C) and AEC-Q100 screening.
Renesas UPD70F3346GJ(A)-GAE-AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 64 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 128 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 655360 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD70F3346GJ(A)-GAE-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.