Industrial-grade microcontroller featuring a 16MHz maximum frequency and operating across a -40°C to 85°C temperature range. This surface-mount device utilizes CMOS technology and is housed in a 144-pin square LFQFP package with a 0.5mm terminal pitch. It supports supply voltages from 4V to 5.5V, with a nominal 5V supply, and has a maximum supply current of 66mA. The component is RoHS and REACH SVHC compliant, with gold-plated gull-wing terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas UPD70F3380M2GJA-GAE-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e4 |
| Length | 20mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 66mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.5/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 48RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3380M2GJA-GAE-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.