32-bit RISC microcontroller featuring a V850ES core and 1024KB Flash memory. Operates at a maximum frequency of 16MHz with a supply voltage range of 4V to 5.5V. Housed in a 144-pin LQFP package with a 0.5mm terminal pitch, this surface-mount component is rated for industrial temperature ranges (-40°C to 85°C). It is RoHS and REACH SVHC compliant, constructed with CMOS technology, and offers gold terminal finish.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e4 |
| Length | 20mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 68mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.5/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 48RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |