Automotive-grade CMOS microcontroller featuring a 16MHz maximum operating frequency and 0.5mm terminal pitch. This surface-mount device operates within a 4V to 5.5V supply voltage range, with a maximum supply current of 57mA. Encased in a 20mm square LFQFP package (S-PQFP-G144), it offers a wide operating temperature range of -40°C to 125°C. The component is RoHS and REACH SVHC compliant with gold terminal finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas UPD70F3382M2GJA2-GAE-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e4 |
| Length | 20mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 57mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.5/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 48RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3382M2GJA2-GAE-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.