32-bit RISC microcontroller featuring 64MHz clock speed and Flash memory. This industrial-grade CMOS component operates from 3.5V to 5.5V with a nominal supply of 5V. It offers 98 I/O lines and is housed in a 144-pin LQFP package with a 0.5mm terminal pitch. The square, surface-mount package measures 20mm x 20mm with a seated height of 1.7mm. Operating temperature range is -40°C to 85°C, and the component is RoHS and REACH SVHC compliant.
Renesas UPD70F3425GJ(A)-GAE-QS-AX technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Number of I/O Lines | 98 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 64RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3425GJ(A)-GAE-QS-AX to view detailed technical specifications.
No datasheet is available for this part.