Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas UPD70F3453GC(R)-8EA-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD70F3453GC(R)-8EA-A technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Interface | I2C, UART, USART, EBI/EMI |
| Length | 14mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 18 |
| Number of I/Os | 56 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LVD |
| RAM Size | 8KB |
| Series | V850E/Ix3 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3453GC(R)-8EA-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.