
The UPD70F3479AGJA-GAE-G is a 48MHz quad I/O microcontroller from Renesas, operating within a temperature range of -40°C to 85°C. It is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.85V. The device is packaged in a lead-free, plastic LQFP-144 package with a terminal pitch of 0.5mm and a terminal position of quad. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Renesas UPD70F3479AGJA-GAE-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD70F3479AGJA-GAE-G technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Number of I/O Lines | 128 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 48RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3479AGJA-GAE-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.