
Industrial-grade, CMOS microcontroller featuring a 10MHz maximum frequency and 66 I/O lines. This surface-mount device operates within a 2.7V to 3.6V supply voltage range, with a nominal 3V supply. Housed in an 80-pin LQFP square flatpack with a low profile (1.7mm height), it offers a 0.65mm terminal pitch and gull wing terminals. Operating temperature spans from -40°C to 85°C, with a peak reflow temperature of 260°C for 10 seconds. RoHS and REACH SVHC compliant.
Renesas UPD70F3736GC-GAD-AX technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e4 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 66 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 2.5/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3736GC-GAD-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
