
Industrial-grade microcontroller (MCU) featuring a 10MHz maximum operating frequency and 84 I/O lines. This surface-mount device operates within a 2.7V to 3.6V supply voltage range, with a nominal 3.3V. Housed in a 100-pin LFQFP square plastic package with a 0.5mm terminal pitch, it measures 14mm in length and width, with a maximum seated height of 1.6mm. The component is RoHS and REACH SVHC compliant, utilizing CMOS technology and rated for an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Renesas UPD70F3737GC-UEU-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD70F3737GC-UEU-AX technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e4 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 84 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3737GC-UEU-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
