32-bit RISC microcontroller featuring a V850ES/Jx3-H core, operating at up to 48MHz. This CMOS device offers 256KB of Flash memory and 77 I/O lines, with 4 timers/counters. Packaged in a 100-pin LFQFP (S-PQFP-G100) with a 0.5mm terminal pitch, it supports surface mounting and operates from a 2.85V to 3.6V supply, with a nominal 3.3V. Maximum supply current is 120mA, and it functions within an operating temperature range of -40°C to 85°C.
Renesas UPD70F3760GC-UEU-AX technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e4 |
| Length | 14mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Number of I/O Lines | 77 |
| Number of Timers/Counters | 4 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 48RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.