
32-bit microcontroller (MCU) featuring 384KB Flash memory and a 48MHz maximum frequency. This surface-mount device operates within a 2.85V to 3.6V supply voltage range, with a nominal of 3.3V, and consumes a maximum of 120mA. It offers 96 I/O lines and 4 timers/counters. Packaged in a 128-pin LQFP (LFQFP) with a 0.5mm terminal pitch, this component is RoHS and REACH SVHC compliant, with gold terminal finish and a plastic package body. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Renesas UPD70F3766GF-GAT-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD70F3766GF-GAT-AX technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | R-PQFP-G128 |
| JESD-609 Code | e4 |
| Length | 20mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Number of I/O Lines | 96 |
| Number of Timers/Counters | 4 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP128,.63X.87,20 |
| Package Shape | Rectangular |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 48RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3766GF-GAT-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
