
This surface-mount microcontroller operates at a maximum frequency of 48MHz, featuring 96 I/O lines and 4 timers/counters. It utilizes CMOS technology and is housed in a 128-pin, 0.5mm pitch gull-wing LFQFP package with gold terminal finish. Operating within a 2.85V to 3.6V supply voltage range, this component supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Renesas UPD70F3767GF-GAT-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD70F3767GF-GAT-AX technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | R-PQFP-G128 |
| JESD-609 Code | e4 |
| Length | 20mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Number of I/O Lines | 96 |
| Number of Timers/Counters | 4 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP128,.63X.87,20 |
| Package Shape | Rectangular |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 48RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3767GF-GAT-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
