
32-bit microcontroller (MCU) featuring 384KB Flash memory and 96 I/O lines. Operates at a maximum frequency of 6MHz with a supply voltage range of 2.85V to 3.6V. Housed in a 100-pin LFQFP rectangular surface-mount package with a 0.5mm terminal pitch. Industrial temperature grade from -40°C to 85°C, RoHS compliant, and CMOS technology.
Sign in to ask questions about the Renesas UPD70F3768GF-GAT-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD70F3768GF-GAT-AX technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | R-PQFP-G128 |
| JESD-609 Code | e4 |
| Length | 20mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Number of I/O Lines | 96 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP128,.63X.87,20 |
| Package Shape | Rectangular |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 48RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3768GF-GAT-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
