
128-pin LFQFP rectangular surface-mount microcontroller with a 0.5mm terminal pitch. Operating at a maximum frequency of 6MHz, this CMOS technology component supports supply voltages from 2.85V to 3.6V and features 96 I/O lines. It operates within an industrial temperature range of -40°C to 85°C and is RoHS and REACH SVHC compliant.
Renesas UPD70F3769GF-GAT-AX technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | R-PQFP-G128 |
| JESD-609 Code | e4 |
| Length | 20mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Number of I/O Lines | 96 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP128,.63X.87,20 |
| Package Shape | Rectangular |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 48RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
