
This surface-mount microcontroller operates at a maximum frequency of 48MHz, featuring 77 I/O lines and 4 timers/counters. It utilizes CMOS technology, with a supply voltage range of 2.85V to 3.6V and a nominal supply voltage of 3.3V. The component is housed in a 100-pin LFQFP package with a 0.5mm terminal pitch, measuring 14mm in length and width, and a maximum seated height of 1.6mm. Operating temperature ranges from -40°C to 85°C, with a maximum supply current of 120mA. It is RoHS and Reach SVHC compliant, with gold-plated gull-wing terminals.
Sign in to ask questions about the Renesas UPD70F3770GC-UEU-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD70F3770GC-UEU-AX technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e4 |
| Length | 14mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Number of I/O Lines | 77 |
| Number of Timers/Counters | 4 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 48RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3770GC-UEU-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
