
32-bit microcontroller (MCU) with 256KB Flash memory, operating at a maximum frequency of 6.25MHz. Features 84 I/O lines and a 128-pin LFQFP package with a 0.5mm terminal pitch. Designed for industrial temperature ranges (-40°C to 85°C) with a supply voltage range of 2.85V to 3.6V. Surface mountable with gull wing terminals and a plastic package body.
Sign in to ask questions about the Renesas UPD70F3778GF-GAT-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD70F3778GF-GAT-AX technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | R-PQFP-G128 |
| JESD-609 Code | e4 |
| Length | 20mm |
| Max Frequency | 6.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Number of I/O Lines | 84 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Rectangular |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3778GF-GAT-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
