Industrial temperature grade microcontroller (MCU) featuring CMOS technology, operating at a max frequency of 10MHz. This surface mount device offers 80 I/O lines and 4 timers/counters, with a supply voltage range of 2.7V to 3.6V and a nominal supply voltage of 3.3V. Encased in a square, low profile, fine pitch flatpack (LFQFP) with gull wing terminals on a 0.5mm pitch, it measures 14mm in length and width, with a maximum seated height of 1.6mm. Maximum supply current is 34mA, and operating temperatures range from -40°C to 85°C. This component is RoHS and REACH SVHC compliant.
Renesas UPD70F3795GC-UEU-AX technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 34mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 80 |
| Number of Timers/Counters | 4 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 2.5/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3795GC-UEU-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.