32-bit RISC microcontroller featuring 20MHz clock speed and 34 I/O lines. Operates from 2.2V to 3.6V supply voltage with a nominal 3V. Housed in a 48-pin PQFP package (7mm x 7mm) with 0.5mm terminal pitch and gull-wing terminals. CMOS technology ensures efficient operation within an industrial temperature range of -40°C to 85°C. RoHS compliant with nickel terminal finish.
Renesas UPD70F3802GA-GAM-AX technical specifications.
| JESD-30 Code | S-PQFP-G48 |
| JESD-609 Code | e4 |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Number of I/O Lines | 34 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP48,.35SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 2.5/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3802GA-GAM-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.