32-bit RISC microcontroller featuring FLASH ROM and 8192 bytes of RAM. Operates at a maximum clock frequency of 6 MHz with a maximum speed of 48 MHz. Offers 32 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Housed in a 48-terminal S-PQFP-G48 package, this industrial-grade component supports a supply voltage range of 2.85V to 3.6V and operates between -40°C and 85°C.
Renesas UPD70F3814GA-GAM-AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD70F3814GA-GAM-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.