Industrial-grade microcontroller featuring a 6MHz maximum frequency and 32 I/O lines, operating within a 2.85V to 3.6V supply voltage range. This CMOS technology device is housed in a square, very thin profile chip carrier package with no leads, measuring 7mm x 7mm x 0.8mm. It supports surface mounting with a 0.5mm terminal pitch and is RoHS compliant.
Sign in to ask questions about the Renesas UPD70F3818K8-5B4-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD70F3818K8-5B4-AX technical specifications.
| Height - Seated (Max) | 0.8mm |
| JESD-609 Code | e4 |
| Length | 7mm |
| Max Frequency | 6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Number of I/O Lines | 32 |
| Package Body Material | Plastic |
| Package Code | HVQCCN |
| Package Equivalence Code | LCC48,.27SQ,20 |
| Package Shape | Square |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILEMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 48RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD70F3818K8-5B4-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.