
The UPD71051L is a quad UART interface IC from Renesas, featuring 64-B FIFOs and supporting SPI communication at speeds of up to 33 Mbps. It operates within the industrial temperature range of -40°C to 85°C. The device is packaged in a square-shaped chip carrier with a quad terminal pitch of 1.27mm. The UPD71051L is not qualified for use in certain applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQCC-J28 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Equivalence Code | LDCC28,.5SQ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |