Programmable Real-Time Clock (RTC) IC featuring three independent timers. Operates from a 4.5V to 5.5V supply range with a nominal 5V, utilizing CMOS technology. Offers a maximum operating frequency of 8MHz and a wide industrial temperature range of -40°C to 85°C. Packaged in a 28-pin square plastic chip carrier (PQCC) with J-bend terminals, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 4.6mm |
| JESD-30 Code | S-PQCC-J28 |
| JESD-609 Code | e0 |
| Length | 11.5mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Timers/Counters | 3 |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| Width | 11.5mm |
| RoHS | Not Compliant |