CMOS I/O Expander IC, featuring 24 I/O lines across 3 ports. Operates with a 5V supply voltage (4.5V to 5.5V range) and a maximum supply current of 15mA. Housed in a 40-pin DIP plastic package with through-hole terminals on a 2.54mm pitch. Designed for industrial temperature ranges (-40°C to 85°C).
Renesas UPD71055C technical specifications.
| Height - Seated (Max) | 5.72mm |
| JESD-30 Code | R-PDIP-T40 |
| JESD-609 Code | e0 |
| Length | 53.34mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 24 |
| Number of Ports | 3 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP40,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| RoHS | Not Compliant |
No datasheet is available for this part.