
CMOS I/O Expander IC, featuring 24 I/O lines across 3 ports. Operates from a 4.5V to 5.5V supply voltage with a nominal 5V requirement and a maximum supply current of 15mA. This surface-mount component utilizes a square, plastic chip carrier package (QCCJ, LDCC44) with J-bend terminals on a 1.27mm pitch. Designed for industrial temperature ranges from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 4.6mm |
| JESD-30 Code | S-PQCC-J44 |
| JESD-609 Code | e0 |
| Length | 16.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 24 |
| Number of Ports | 3 |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Equivalence Code | LDCC44,.7SQ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| Width | 16.58mm |
| RoHS | Not Compliant |
