The uPD71059C is a microcontroller from Renesas with a maximum operating supply voltage of 7V and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a maximum supply current of 9mA. The device is available in a 28-pin PDIP package and is suitable for use in a variety of applications.
Renesas uPD71059C technical specifications.
| Interrupt Mask Option | No |
| Min Operating Supply Voltage | -0.5V |
| Max Operating Supply Voltage | 7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 0.009A |
| Pin Count | 28 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.