Interrupt Controller 28-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
| Interrupt Mask Option | No |
| Min Operating Supply Voltage | -0.5V |
| Max Operating Supply Voltage | 7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 0.009A |
| Pin Count | 28 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |