The UPD71312GB-UET-A is an industrial-grade LCD driver from Renesas, featuring a 52-pin LQFP package. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3V, with a minimum and maximum voltage range of 1.8V and 5.5V, respectively. This liquid crystal display driver IC is designed for use in industrial applications.
Renesas UPD71312GB-UET-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD71312GB-UET-A to view detailed technical specifications.
No datasheet is available for this part.