
Universal Serial Bus Controller, a surface-mount integrated circuit featuring a 144-pin Quad Gull Wing package with a 0.5mm terminal pitch. This MOS technology component operates at a maximum frequency of 48MHz, with supply voltages ranging from 3V to 3.6V (nominal 3.3V), and supports 3.3V and 5V power supplies. It is designed for commercial temperature grades (0°C to 70°C) and boasts a peak reflow temperature of 260°C for a maximum of 10 seconds. The plastic package, measuring 20mm x 20mm with a seated height of 1.6mm, is RoHS and REACH SVHC compliant, with tin terminal finish.
Renesas UPD720101GJ-UEN-A technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G144 |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 4 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3.3,5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.
