Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas UPD720115K8-611-BAK-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD720115K8-611-BAK-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.