Renesas UPD720200AF1-DAP-A technical specifications.
| Max Frequency | 48MHz |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 1.05V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Ball |
| Terminal Position | BOTTOM |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD720200AF1-DAP-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.