
Checking distributor stock and pricing after the page loads.
| Data Rate | 5Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Body Material | Plastic |
| Package Code | QCCN |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | No Lead |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| RoHS | Compliant |