
The UPD720202K8-701-BAA-A is a 5Gbps quad SPI interface IC from Renesas, operating within a temperature range of 0°C to 85°C. It is supplied with a 3.3V power source and features a QCCN package with a plastic body and a terminal pitch of 0.5mm. The IC is compliant with RoHS and Reach SVHC regulations, and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Data Rate | 5Gbps |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Body Material | Plastic |
| Package Code | QCCN |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
