Renesas UPD720210K8-BAF-A technical specifications.
| Height - Seated (Max) | 0.9mm |
| JESD-609 Code | e6 |
| Length | 9mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Code | HVQCCN |
| Package Shape | Square |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILEMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | No Lead |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD720210K8-BAF-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
