Renesas UPD720404F1-JN3-A technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD720404F1-JN3-A to view detailed technical specifications.
No datasheet is available for this part.