Industrial-grade 4-bit microcontroller featuring an 80-terminal S-PQFP-G80 package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 2V (1.8V to 5.5V). Offers a maximum clock frequency of 6MHz, 44 I/O lines, and includes PWM channels and an ADC. This MROM-programmable device has a 12mm x 12mm footprint.
Renesas UPD753036GK-XXX-BE9-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas UPD753036GK-XXX-BE9-A to view detailed technical specifications.
No datasheet is available for this part.